Part Details for A0,25-5 by Phoenix Contact
Overview of A0,25-5 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Energy and Power Systems
Telecommunications
Communication and Networking
Automotive
Part Details for A0,25-5
A0,25-5 CAD Models
A0,25-5 Part Data Attributes
|
A0,25-5
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
A0,25-5
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |