Part Details for A00110607 by Eaton Corporation
Overview of A00110607 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A00110607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A00110607
|
Avnet Americas | A0 Series Single Row Terminal Block Standard Barrier 6-Position 10 A 300 V 6.35mm Pitch Handwired Terminal Mount End Steel SEMS Nickel-Plated Screw Bulk - Bulk (Alt: A00110607) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8016 / $4.2174 | Buy Now |
DISTI #
504-A00110607
|
Mouser Electronics | Barrier Terminal Blocks 6P 6.35mm 10A 300V MAGNUM A0 SERIES RoHS: Compliant | 0 |
|
$3.8900 / $7.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$4.0200 | Buy Now |
DISTI #
A00110607
|
Avnet Abacus | (Alt: A00110607) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |