Part Details for A0153B by APEM Inc
Overview of A0153B by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A0153B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C8205
|
Newark | 4 Pole Switch Block For A01 Series Pushbutton Switch Rohs Compliant: Yes |Apem A0153B RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0800 / $53.3500 | Buy Now |
DISTI #
679-1337-ND
|
DigiKey | CONTACT BLOCK 4PDT 6A 250V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5714 / $30.3100 | Buy Now |
DISTI #
642-A0153B
|
Mouser Electronics | Switch Contact Blocks / Switch Kits SWITCHBLOCK 4P RoHS: Compliant | 33 |
|
$23.5700 / $28.0700 | Buy Now |
DISTI #
70066080
|
RS | Contact Block,4PDT, Maintained Action, For use with A01 Series,6A,250VAC, Solder/QC | APEM Components A0153B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0300 / $29.9100 | RFQ |
|
Onlinecomponents.com | Configurable Contact Block - 4NO/4NC - 6A - 250VAC - Maintained Action Switch Block for use with A01 Series. RoHS: Compliant |
195 In Stock |
|
$16.8900 / $28.1400 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 17 |
|
$59.3500 / $119.1000 | Buy Now |
|
Master Electronics | Configurable Contact Block - 4NO/4NC - 6A - 250VAC - Maintained Action Switch Block for use with A01 Series. RoHS: Compliant |
195 In Stock |
|
$16.8900 / $28.1400 | Buy Now |
Part Details for A0153B
A0153B CAD Models
A0153B Part Data Attributes
|
A0153B
APEM Inc
Buy Now
|
Compare Parts:
A0153B
APEM Inc
|
Samacsys Manufacturer | Apem |