Part Details for A019106 by APEM Inc
Overview of A019106 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A019106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-A019106-ND
|
DigiKey | INDUSTRIAL CONTROL A01 16MM Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1665 | Buy Now |
DISTI #
642-A019106
|
Mouser Electronics | Rotary Switches INDUSTRIAL CONTROL A01 16MM | 19 |
|
$9.5000 / $16.8400 | Buy Now |
|
Onlinecomponents.com | Rotary Lever Switch - Non-Illuminated - Rectangular Bezel - 1 or 2 Poles - 3 Positions - Momentary - Long Lever. RoHS: Compliant | 0 |
|
$8.6400 / $14.4700 | Buy Now |
|
Master Electronics | Rotary Lever Switch - Non-Illuminated - Rectangular Bezel - 1 or 2 Poles - 3 Positions - Momentary - Long Lever. RoHS: Compliant | 0 |
|
$8.6400 / $14.4700 | Buy Now |