Part Details for A019201 by APEM Inc
Overview of A019201 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A019201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-A019201-ND
|
DigiKey | INDUSTRIAL CONTROL A01 16MM Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1665 | Buy Now |
DISTI #
642-A019201
|
Mouser Electronics | Rotary Switches INDUSTRIAL CONTROL A01 16MM | 0 |
|
$9.5000 / $15.2000 | Order Now |
DISTI #
70428895
|
RS | Rect. Op 2pos Latch Rotary Sw, 1/2 pole | APEM Components A019201 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9900 | RFQ |
|
Onlinecomponents.com | Rotary Lever Switch - Non-Illuminated - Rectangular Bezel - 1 or 2 Poles - 2 Positions - Maintained - Short Lever. RoHS: Compliant | 0 |
|
$8.5300 / $14.1700 | Buy Now |
|
Master Electronics | Rotary Lever Switch - Non-Illuminated - Rectangular Bezel - 1 or 2 Poles - 2 Positions - Maintained - Short Lever. RoHS: Compliant | 0 |
|
$8.5300 / $14.1700 | Buy Now |