Part Details for A019301 by APEM Inc
Overview of A019301 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A019301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6625
|
Newark | Rotary Lever, Square, For Use With:A01, Ip/Nema Rating:Ip65, Product Range:-, Svhc:No Svhc (15-Jan-2018), Colour:Black, Contact Current @ Contact Voltage Ac Max:6A, Contact Resistance:10Mohm, External Depth:42Mm, External Length/Rohs Compliant: Yes |Apem A019301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0200 / $16.3000 | Buy Now |
DISTI #
A019301-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 20 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.5620 | Buy Now |
DISTI #
642-A019301
|
Mouser Electronics | Rotary Switches 16mm Ind Ctrl Rotary Lever Operator RoHS: Compliant | 0 |
|
$12.8200 / $15.5600 | Order Now |
DISTI #
70428974
|
RS | Sq 2pos Latch Rotary Long Lever, 1/2pole | APEM Components A019301 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1200 | RFQ |
|
Onlinecomponents.com | Rotary Lever Switch - Non-Illuminated - Square Bezel - 1 or 2 Poles - 2 Positions - Maintained - Long Lever. RoHS: Compliant |
5 Partner Stock |
|
$9.2000 / $15.3700 | Buy Now |
|
Master Electronics | Rotary Lever Switch - Non-Illuminated - Square Bezel - 1 or 2 Poles - 2 Positions - Maintained - Long Lever. RoHS: Compliant |
5 Partner Stock |
|
$9.2000 / $15.3700 | Buy Now |
Part Details for A019301
A019301 CAD Models
A019301 Part Data Attributes
|
A019301
APEM Inc
Buy Now
|
Compare Parts:
A019301
APEM Inc
|
Samacsys Manufacturer | Apem |