There are no models available for this part yet.
Overview of A019306 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A019306 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75K6966
|
Newark | Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A019306 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9300 / $23.9400 | Buy Now | |
DISTI #
A019306-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 20 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5985 | Buy Now | |
DISTI #
642-A019306
|
Mouser Electronics | Rotary Switches 16mm Ind Ctrl Rotary Lever Operator RoHS: Compliant | 10 |
|
$10.7000 / $15.3300 | Buy Now | |
Onlinecomponents.com | Rotary Lever Switch - Non-Illuminated - Square Bezel - 2 Poles - 3 Positions - Momentary - Long Lever. RoHS: Compliant | 0 |
|
$7.5400 / $11.6900 | Buy Now | ||
Master Electronics | Rotary Lever Switch - Non-Illuminated - Square Bezel - 2 Poles - 3 Positions - Momentary - Long Lever. RoHS: Compliant | 0 |
|
$7.5400 / $11.6900 | Buy Now |