Part Details for A019307 by APEM Inc
Overview of A019307 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A019307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7331
|
Newark | Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A019307 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9300 / $23.9400 | Buy Now |
DISTI #
642-A019307
|
Mouser Electronics | Switch Actuators INDUSTRIAL CONTROL A01 16MM RoHS: Compliant | 15 |
|
$9.8300 / $13.9800 | Buy Now |
|
Onlinecomponents.com | Operator For A01 Series Rotary Lever Switches - Long Lever - 1 or 2 Pole - Square Bezel - 3 Pos. mainL, momR. RoHS: Compliant |
60 In Stock |
|
$7.4500 / $11.4800 | Buy Now |
|
Master Electronics | Operator For A01 Series Rotary Lever Switches - Long Lever - 1 or 2 Pole - Square Bezel - 3 Pos. mainL, momR. RoHS: Compliant |
60 In Stock |
|
$7.4500 / $11.4800 | Buy Now |