Part Details for A019508 by APEM Inc
Overview of A019508 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A019508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A019508-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 20 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5985 | Buy Now |
DISTI #
642-A019508
|
Mouser Electronics | Rotary Switches 16mm Ind Ctrl Rotary Lever Operator RoHS: Compliant | 0 |
|
$10.9600 / $15.3300 | Order Now |
|
Onlinecomponents.com | Rotary Lever Switch - Non-Illuminated - Round Bezel - 2 Poles - 3 Positions - mainC - momB - Long Lever. RoHS: Compliant | 0 |
|
$7.6300 / $11.9000 | Buy Now |
|
Master Electronics | Rotary Lever Switch - Non-Illuminated - Round Bezel - 2 Poles - 3 Positions - mainC - momB - Long Lever. RoHS: Compliant | 0 |
|
$7.6300 / $11.9000 | Buy Now |
Part Details for A019508
A019508 CAD Models
A019508 Part Data Attributes
|
A019508
APEM Inc
Buy Now
|
Compare Parts:
A019508
APEM Inc
|
Samacsys Manufacturer | Apem |