Part Details for A01TKC by Coilcraft Inc
Overview of A01TKC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A01TKC
A01TKC CAD Models
A01TKC Part Data Attributes
|
A01TKC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
A01TKC
Coilcraft Inc
General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1613 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.0011 Ω | |
Inductance-Nom (L) | 0.0025 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.15 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 145 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 12500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 150 MHz | |
Tolerance | 10% |