-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A01TKLC | Coilcraft Inc | General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-A01TKLC
|
Mouser Electronics | RF Inductors - SMD 2.5nH Unshld 10% 4A 1.1mOhms AECQ2 RoHS: Compliant | 5437 |
|
$1.0300 / $2.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 585 |
|
$0.8400 / $2.4000 | Buy Now |
|
Bristol Electronics | 202 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0025 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 701 |
|
$0.8884 / $1.9313 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0025 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 469 |
|
$1.2746 / $3.0900 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0025 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 468 |
|
$1.0400 / $3.2000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0025 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 161 |
|
$1.5450 / $3.0900 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0025 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 68 |
|
$1.1634 / $2.1152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A01TKLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
A01TKLC
Coilcraft Inc
General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1618 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.0011 Ω | |
Inductance-Nom (L) | 0.0025 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.15 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 145 | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for A01TKLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A01TKLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A01TKTB | General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | Coilcraft Inc | A01TKLC vs A01TKTB |
A01TKTC | General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | Coilcraft Inc | A01TKLC vs A01TKTC |
A01TKSB | General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618 | Coilcraft Inc | A01TKLC vs A01TKSB |
A01TKLB | General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | Coilcraft Inc | A01TKLC vs A01TKLB |
A01TKSD | General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618 | Coilcraft Inc | A01TKLC vs A01TKSD |
A01TKLD | General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | Coilcraft Inc | A01TKLC vs A01TKLD |