There are no models available for this part yet.
Overview of A02TGB by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for A02TGB by Coilcraft Inc
Part Data Attributes for A02TGB by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1613
|
Construction
|
Rectangular
|
Core Material
|
AIR
|
DC Resistance
|
0.0018 Ω
|
Inductance-Nom (L)
|
0.005 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.15 mm
|
Package Length
|
3.94 mm
|
Package Style
|
SMT
|
Package Width
|
3.18 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
140
|
Rated Current-Max
|
4 A
|
Self Resonance Frequency
|
6500 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
FLAT
|
Test Frequency
|
150 MHz
|
Tolerance
|
2%
|
Alternate Parts for A02TGB
This table gives cross-reference parts and alternative options found for A02TGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A02TGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A02TGD | General Purpose Inductor, 0.005uH, 2%, 1 Element, Air-Core, SMD, | Coilcraft Inc | A02TGB vs A02TGD |