-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.008uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-A03TGLC
|
Mouser Electronics | RF Inductors - SMD 8nH Unshld 2% 4A 2.6mOhms AECQ2 RoHS: Compliant | 714 |
|
$1.2000 / $2.6200 | Buy Now |
|
Bristol Electronics | 632 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.008 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1 |
|
$0.8325 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.008 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 560 |
|
$0.5550 / $1.3875 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.008 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 290 |
|
$0.5550 / $1.3875 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 19836 |
|
$0.3700 / $1.4100 | Buy Now |
DISTI #
SMC-A03TGLC
|
Sensible Micro Corporation | Inductor RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 87 |
|
RFQ | |
|
Chip1Cloud | Mini Spring Air Core Inductors | 17600 |
|
RFQ | |
DISTI #
2287170
|
element14 Asia-Pacific | INDUCTOR, 8NH, 0.02, 5GHZ, RF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 496 |
|
$1.2380 / $2.7650 | Buy Now |
DISTI #
2287170RL
|
element14 Asia-Pacific | INDUCTOR, 8NH, 0.02, 5GHZ, RF, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 496 |
|
$1.2380 / $1.9199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A03TGLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
A03TGLC
Coilcraft Inc
General Purpose Inductor, 0.008uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1618 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.0026 Ω | |
Inductance-Nom (L) | 0.008 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.15 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 140 | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |