Part Details for A04T by Coilcraft Inc
Overview of A04T by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A04T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2700 |
|
RFQ | ||
|
Quest Components | A04T | 770 |
|
$0.8625 / $1.8750 | Buy Now |
|
Quest Components | A04T | 320 |
|
$0.5392 / $1.3480 | Buy Now |
Part Details for A04T
A04T CAD Models
A04T Part Data Attributes:
|
A04T
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
A04T
Coilcraft Inc
General Purpose Inductor, 0.0114uH, 5%, 1 Element, Air-Core, SMD,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | AIR | |
Inductance-Nom (L) | 0.0114 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Quality Factor-Min (at L-nom) | 137 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | GULL WING | |
Tolerance | 5% |