-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0125uH, 5%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-A04TJLC
|
Mouser Electronics | RF Inductors - SMD 12.5nH Unshld 5% 4A 3.4mOhms AECQ2 RoHS: Compliant | 6074 |
|
$0.9360 / $2.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 39 |
|
$0.3656 / $0.5625 | Buy Now |
|
Bristol Electronics | 1113 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0125UH, 5%, 1 ELEMENT, AIR-CORE, SMD, 1618 | 31 |
|
$0.6000 / $0.7500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0125UH, 5%, 1 ELEMENT, AIR-CORE, SMD, 1618 | 752 |
|
$0.3750 / $0.9375 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 66582 |
|
$0.2500 / $0.9700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6300 |
|
RFQ | |
DISTI #
2287176RL
|
element14 Asia-Pacific | INDUCTOR, 12.5NH, 0.05, 3.3GHZ, RF, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 290 |
|
$0.9673 / $1.5022 | Buy Now |
DISTI #
2287176
|
element14 Asia-Pacific | INDUCTOR, 12.5NH, 0.05, 3.3GHZ, RF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 290 |
|
$0.9673 / $2.1618 | Buy Now |
DISTI #
2299831
|
element14 Asia-Pacific | INDUCTOR, 0.05, 3.3GHZ, SMD, REEL RoHS: Compliant Min Qty: 700 Container: Reel | 0 |
|
$0.9673 / $1.0552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A04TJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
A04TJLC
Coilcraft Inc
General Purpose Inductor, 0.0125uH, 5%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1618 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.0034 Ω | |
Inductance-Nom (L) | 0.0125 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.15 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 137 | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |