Part Details for A0512S-1WR3 by YLPTEC
Overview of A0512S-1WR3 by YLPTEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A0512S-1WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��12V 4.5V~5.5V 1W boost converterType DC-DC 89% SIP Power Modules ROHS | 340 |
|
$0.8684 / $1.4107 | Buy Now |