Part Details for A0524S-2WR2 by MORNSUN
Overview of A0524S-2WR2 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for A0524S-2WR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC/DC Unregulated Power Supply Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.1500 | Buy Now |
Part Details for A0524S-2WR2
A0524S-2WR2 CAD Models
A0524S-2WR2 Part Data Attributes
|
A0524S-2WR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
A0524S-2WR2
MORNSUN
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , SIP5/6,.04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5/6,.04 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Total Power Output-Max | 2 W |