Part Details for A06SR06SR30K152B by JST Manufacturing
Overview of A06SR06SR30K152B by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A06SR06SR30K152B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3015-ND
|
DigiKey | JUMPER 06SR-3S - 06SR-3S 6" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1506 In Stock |
|
$0.9194 / $1.7700 | Buy Now |
|
Future Electronics | Jumper 06SUR-32S - 06SUR-32S 6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.9650 / $1.0500 | Buy Now |
|
Quest Components | 16 |
|
$1.5610 / $2.4976 | Buy Now |
Part Details for A06SR06SR30K152B
A06SR06SR30K152B CAD Models
A06SR06SR30K152B Part Data Attributes
|
A06SR06SR30K152B
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
A06SR06SR30K152B
JST Manufacturing
JUMPER 06SR-3S - 06SR-3S 6"
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Approvals | UL | |
Connector Side1 | SR FEMALE | |
Connector Side2 | SR FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Rated Current | 0.7 A | |
Rated Voltage | 50 V | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |