Part Details for A06XAF06XAF22K203A by JST Manufacturing
Overview of A06XAF06XAF22K203A by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A06XAF06XAF22K203A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3849-ND
|
DigiKey | JUMPER 06XAF-2S - 06XAF-2S 8" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
547 In Stock |
|
$1.2363 / $2.5000 | Buy Now |
DISTI #
306-6XAF06XAF22K203A
|
Mouser Electronics | Rectangular Cable Assemblies 8" XAF JUMPER ASSY 1:1 RoHS: Compliant | 0 |
|
$1.1800 / $1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.0900 | Buy Now |