Part Details for A07A932BZ1-0446 by TE Connectivity
Overview of A07A932BZ1-0446 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-044606LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
70446-102LF | Amphenol Communications Solutions | 4 Row,Right Angle Signal Header, 24 Position Solder-to-Board, Special Loading | |
68020-446HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for A07A932BZ1-0446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5443
|
Newark | A07A932Bz1-0446 = Relay. |Te Connectivity A07A932BZ1-0446 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$480.8800 / $527.0400 | Buy Now |
|
Onlinecomponents.com |
5 In Stock |
|
$524.9600 / $580.6000 | Buy Now | |
DISTI #
56489017
|
Verical | Electromechanical Relay Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Americas - 4 |
|
$682.4480 / $754.7800 | Buy Now |
|
Master Electronics |
5 In Stock |
|
$524.9600 / $580.6000 | Buy Now |