Part Details for A07B332BD1 by TE Connectivity
Overview of A07B332BD1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for A07B332BD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7276
|
Newark | A07B332Bd1 Full Size 10A Relay |Cii Te Connectivity A07B332BD1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$409.7400 / $457.8000 | Buy Now |
|
Onlinecomponents.com | A07B332BD1 FULL SIZE 10A RELAY | 0 |
|
$226.6300 / $421.9400 | Buy Now |
|
Onlinecomponents.com |
15 Partner Stock |
|
$294.7900 / $317.5900 | Buy Now | |
DISTI #
TE Connectivity A07B332BD1
|
PEI Genesis | Power/Signal Relay, 2 Form C | 15 |
|
Buy Now | |
|
Master Electronics | A07B332BD1 FULL SIZE 10A RELAY | 0 |
|
$226.6300 / $421.9400 | Buy Now |
|
Master Electronics |
15 Partner Stock |
|
$294.7900 / $317.5900 | Buy Now |
Part Details for A07B332BD1
A07B332BD1 CAD Models
A07B332BD1 Part Data Attributes
|
A07B332BD1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A07B332BD1
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 48VDC (Coil), 1920mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Through Hole-Straight Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1920 mW | |
Coil Resistance | 1200 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |