Part Details for A0802HA by Elpress AB
Overview of A0802HA by Elpress AB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A0802HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 600 |
|
RFQ |
Part Details for A0802HA
A0802HA CAD Models
A0802HA Part Data Attributes
|
A0802HA
Elpress AB
Buy Now
Datasheet
|
Compare Parts:
A0802HA
Elpress AB
Bullet Terminal, 0.75mm2,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELPRESS AB | |
Reach Compliance Code | unknown | |
Additional Feature | PA | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 20 AWG |