Part Details for A0802HO by Elpress AB
Overview of A0802HO by Elpress AB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A0802HO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ |
Part Details for A0802HO
A0802HO CAD Models
A0802HO Part Data Attributes
|
A0802HO
Elpress AB
Buy Now
Datasheet
|
Compare Parts:
A0802HO
Elpress AB
Wire Terminal, 0.75mm2,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELPRESS AB | |
Reach Compliance Code | unknown | |
Additional Feature | POLYAMIDE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 20 AWG |