Part Details for A1/0-12R-C by Panduit Corp
Overview of A1/0-12R-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1/0-12R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH5951
|
Newark | Copper Compression Lug, 2 Hole, 2000 Kcm |Panduit A1/0-12R-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $4.7400 | Buy Now |
DISTI #
298-20541-ND
|
DigiKey | BATTERY CABLE LUG, 1/0 AWG, 1/2" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
228 In Stock |
|
$2.8170 / $3.3600 | Buy Now |
DISTI #
A1/0-12R-C
|
Avnet Americas | Battery Cable Lug 1/0AWG 1/2-Inch Stud (Alt: A1/0-12R-C) Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$339.5700 | Buy Now |
DISTI #
644-A1/0-12R-C
|
Mouser Electronics | Terminals Copper Compression Lug, 2 Hole, 2000 kcm RoHS: Compliant | 600 |
|
$2.8200 / $3.3600 | Buy Now |
DISTI #
71946988
|
RS | Battery Cable Lug, 1/0 AWG, 1/2" Stud | Panduit A1/0-12R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0100 / $4.3500 | RFQ |
DISTI #
PANA1/0-12R-C
|
Heilind Electronics | BATTERY CABLE LUG, 1/0 AWG, 1/2 STUD | Americas - 0 in Stock |
|
$2.8116 / $3.5989 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 In Stock 700 Factory Stock |
|
$3.4200 / $3.7300 | Buy Now |
DISTI #
A1/0-12R-C
|
TTI | Terminals Copper Compression Lug, 2 Hole, 2000 kcm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.4600 / $4.0200 | Buy Now |
DISTI #
000000000006075090
|
Sager | Terminals Copper Compression Lug, 2 Hole, 2000 kcm Min Qty: 1 | 0 |
|
$2.1500 / $2.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 In Stock 700 Factory Stock |
|
$3.4200 / $3.7300 | Buy Now |
Part Details for A1/0-12R-C
A1/0-12R-C CAD Models
A1/0-12R-C Part Data Attributes
|
A1/0-12R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
A1/0-12R-C
Panduit Corp
LUG TERMINAL,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |