Part Details for A1-5/16W/RA by Essentra Components
Overview of A1-5/16W/RA by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1-5/16W/RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-A1-5/16W/RA-ND
|
DigiKey | ROUND END CAPS - BLUE, INSIDE DI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1995 In Stock |
|
$0.1259 / $0.2600 | Buy Now |
DISTI #
144-A1-5/16W/RA
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:LDPE BLUE RoHS: Compliant | 0 |
|
$0.1070 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.1087 | Buy Now |
|
Onlinecomponents.com | Round End Caps - Standard - Blue in)side Diameter33.4 mm (1.313 in) - in)side Height 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.1099 / $0.1671 | Buy Now |
DISTI #
RICA1-5/16W/RA
|
DB Roberts | 0 |
|
RFQ |