Part Details for A1-5/16A by Essentra Components
Overview of A1-5/16A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1-5/16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-A1-5/16A-ND
|
DigiKey | ROUND END CAPS - BLUE, INSIDE DI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2043 In Stock |
|
$0.1472 / $0.3000 | Buy Now |
DISTI #
144-A1-5/16A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:LDPE BLUE RoHS: Compliant | 0 |
|
$0.1130 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.1087 | Buy Now |
|
Bisco Industries | 250 |
|
Buy Now | ||
|
Onlinecomponents.com | Round End Caps - Standard - Blue in)side Diameter33.4 mm (1.313 in) - in)side Height 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.1052 / $0.1599 | Buy Now |