Part Details for A100-10 by SUNON USA
Overview of A100-10 by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA100J | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130SA100JI | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for A100-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100-10-ND
|
DigiKey | FAN POWER CORD 40" Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1890 | Buy Now |
DISTI #
A100-10
|
Avnet Americas | AC CORD - Bulk (Alt: A100-10) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-A10010
|
Mouser Electronics | Fan Accessories AC Cord, 1000mm RoHS: Compliant | 119 |
|
$1.7600 / $2.2400 | Buy Now |
DISTI #
71326693
|
RS | Fan, Accessory, Cord, AC,1000mm/40in | Sunon Fans A100-10 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1700 | RFQ |
DISTI #
000000000002160838
|
Sager | Fan Accessories AC Cord, 1000mm Min Qty: 1 | 0 |
|
$1.8400 / $2.1500 | Buy Now |