Part Details for A100-10P by SUNON USA
Overview of A100-10P by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for A100-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1894-ND
|
DigiKey | FAN POWER CORD 40" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
152 In Stock |
|
$4.9049 / $6.9300 | Buy Now |
DISTI #
A100-10P
|
Avnet Americas | AC CORD - Bulk (Alt: A100-10P) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-A10010P
|
Mouser Electronics | Fan Accessories AC Cord, 1000mm, with Plug RoHS: Compliant | 55 |
|
$5.0100 / $6.9600 | Buy Now |
DISTI #
70225998
|
RS | Cord, Plug, AC, 1000mm/40 in, A Series | Sunon Fans A100-10P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 936 |
|
$6.3200 / $7.1000 | Buy Now |
DISTI #
000000000002160839
|
Sager | Fan Accessories AC Cord, 1000mm, with Plug Min Qty: 1 | 0 |
|
$5.5000 / $6.4200 | Buy Now |