Part Details for A1001/2 by ABB Group
Overview of A1001/2 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NTHBR13A1001SR | Amphenol Communications Solutions | NETbridge+ 1x3, Right Angle , Unseal A code ,100MΩ insulation resistance,Surface Mount termination. | |
NTHBR11A1001SR | Amphenol Communications Solutions | NETbridge+ 1x1, Right Angle , Unseal A code ,100MΩ insulation resistance,Surface Mount termination. | |
G881A10011TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Right angle, Dual row, 3.0mm pitch, 10 positions , Gold Flash, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for A1001/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006243925
|
Sager | Thomas & Betts Min Qty: 500 | 0 |
|
$4.6300 | Buy Now |