Part Details for A10071 by Switchcraft Conxall
Overview of A10071 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A10071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B8360
|
Newark | Shielded Handle Insulator, Mates With S280 |Switchcraft/conxall A10071 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.3620 | Buy Now |
DISTI #
SC2767-ND
|
DigiKey | CONN INSULATOR 1/4" PHONE HANDLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
794 In Stock |
|
$0.1875 / $0.3900 | Buy Now |
DISTI #
502-A10071
|
Mouser Electronics | Phone Connectors INTERNAL SHIELD INSULATOR PIECE ONLY RoHS: Compliant | 4008 |
|
$0.1870 / $0.3700 | Buy Now |
DISTI #
70930191
|
RS | Insulators/Boots, Insulator | Switchcraft A10071 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 / $0.3200 | RFQ |
DISTI #
SWCA10071
|
Heilind Electronics | INSULATOR | Americas - 225 in Stock |
|
$0.2188 / $0.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1888 / $0.2720 | Buy Now |
DISTI #
SWCA10071
|
Interstate Connecting Components | INSULATOR | 75 |
|
$0.2188 / $0.3200 | Buy Now |
DISTI #
000000000000089684
|
Sager | Phone Connectors INTERNAL SHIELD INSULATOR PIECE ONLY Min Qty: 500 | 0 |
|
$0.2038 / $0.2667 | Buy Now |