Part Details for A10098-12 by LAIRD PLC
Overview of A10098-12 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A10098-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A10098-12-ND
|
DigiKey | THERM PAD 406.4X406.4MM W/ADH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$584.1090 / $625.8300 | Buy Now |
DISTI #
000000000002499627
|
Sager | Thermal Interface Products Tpli 260 A1 16x16 6 W/mK gap filler Min Qty: 1 | 0 |
|
$573.7400 / $688.4800 | Buy Now |
Part Details for A10098-12
A10098-12 CAD Models
A10098-12 Part Data Attributes:
|
A10098-12
LAIRD PLC
Buy Now
|
Compare Parts:
A10098-12
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |