Part Details for A1010B-1PQ100C by Microsemi Corporation
Overview of A1010B-1PQ100C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1010B-1PQ100C
A1010B-1PQ100C CAD Models
A1010B-1PQ100C Part Data Attributes
|
A1010B-1PQ100C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A1010B-1PQ100C
Microsemi Corporation
Field Programmable Gate Array, 547 CLBs, 2000 Gates, 53MHz, 295-Cell, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 53 MHz | |
Combinatorial Delay of a CLB-Max | 3.8 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of CLBs | 547 | |
Number of Equivalent Gates | 2000 | |
Number of Inputs | 57 | |
Number of Logic Cells | 295 | |
Number of Outputs | 57 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 547 CLBS, 2000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A1010B-1PQ100C
This table gives cross-reference parts and alternative options found for A1010B-1PQ100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1010B-1PQ100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A40MX02-PQ100AX79 | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 116MHz, CMOS, PQFP100 | Microchip Technology Inc | A1010B-1PQ100C vs A40MX02-PQ100AX79 |
A1010A-1PQ100C | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 295-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Actel Corporation | A1010B-1PQ100C vs A1010A-1PQ100C |
A1010B-2PQ100C | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 60MHz, 295-Cell, CMOS, PQFP100, PLASTIC, MO-108, QFP-100 | Actel Corporation | A1010B-1PQ100C vs A1010B-2PQ100C |
A1010B-PQ100C | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 45MHz, 295-Cell, CMOS, PQFP100, PLASTIC, MO-108, QFP-100 | Actel Corporation | A1010B-1PQ100C vs A1010B-PQ100C |
TPC1010AVE-100I | FPGA, 295 CLBS, 1200 GATES, 100MHz, PQFP100, PLASTIC, MO-108/CC-1, QFP-100 | Texas Instruments | A1010B-1PQ100C vs TPC1010AVE-100I |
A1010A-PQ100C | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 295-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Actel Corporation | A1010B-1PQ100C vs A1010A-PQ100C |
A40MX02-PQG100A | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 116MHz, CMOS, PQFP100 | Microchip Technology Inc | A1010B-1PQ100C vs A40MX02-PQG100A |
A1010A-2PQ100C | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 295-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Actel Corporation | A1010B-1PQ100C vs A1010A-2PQ100C |
A1010B-PQ100I | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 40.5MHz, 295-Cell, CMOS, PQFP100, PLASTIC, MO-108, QFP-100 | Actel Corporation | A1010B-1PQ100C vs A1010B-PQ100I |
A1010B-1PQ100C | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 53MHz, 295-Cell, CMOS, PQFP100, PLASTIC, MO-108, QFP-100 | Actel Corporation | A1010B-1PQ100C vs A1010B-1PQ100C |