There are no models available for this part yet.
Overview of A1015 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36A10152000T | Amphenol Communications Solutions | 56G QSFP-DD single SMT connector, GXT plating | |
UE36A10153000T | Amphenol Communications Solutions | 56G QSFP-DD single SMT connector, Gold plating | |
TPS7A1015PDSER | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 6-WSON -40 to 125 |
CAD Models for A1015 by Diodes Incorporated
Part Data Attributes for A1015 by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
150
|
Number of Elements
|
1
|
Polarity/Channel Type
|
PNP
|