-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5903
|
Newark | Rocker Switch, Illuminated, Spdt, On-On, Black, Panel, 5 A, 250 V Rohs Compliant: Yes |Te Connectivity A101J1AV2Q004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$3.4400 / $4.3800 | Buy Now |
DISTI #
67R6630
|
Newark | Switch, Rocker, Spst, 5A, 250V, Black, Switch Operation:On-None-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Black, Product Range:Gemini A Series Rohs Compliant: Yes |Alcoswitch Te Connectivity A101J1AV2Q004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 259 |
|
$3.4400 / $3.7300 | Buy Now |
DISTI #
506-A101J1AV2Q004
|
Mouser Electronics | Rocker Switches SP ON-ON VERT R/A LUG ROCKER SWITCH RoHS: Compliant | 3159 |
|
$3.0200 / $4.6400 | Buy Now |
|
Onlinecomponents.com | A101J1AV2Q004=SGL POLE,ROCKER RoHS: Compliant |
677 In Stock |
|
$2.6800 / $4.7400 | Buy Now |
|
Quest Components | ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, SOLDER TERMINAL, SMALL ROCKER ACTUATOR, THROUGH HOLE-RIGHT ANGLE | 102 |
|
$2.6910 / $6.2100 | Buy Now |
DISTI #
1-1571986-1
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.5500 / $2.9700 | Buy Now |
DISTI #
000000000002659006
|
Sager | Rocker Switches SP ON-ON VERT R/A LUG ROCKER SWITCH Min Qty: 500 | 0 |
|
$2.2500 / $3.2600 | Buy Now |
DISTI #
1813665
|
element14 Asia-Pacific | SWITCH, ROCKER, SPDT, RA RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$3.5153 / $4.3520 | Buy Now |
DISTI #
1813665
|
Farnell | SWITCH, ROCKER, SPDT, RA RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 55 |
|
$3.5890 / $4.1956 | Buy Now |
|
Master Electronics | A101J1AV2Q004=SGL POLE,ROCKER RoHS: Compliant |
677 In Stock |
|
$2.6800 / $4.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A101J1AV2Q004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101J1AV2Q004
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 6.86 mm | |
Body Color | BLACK | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |