Part Details for A101J1ZQ004 by TE Connectivity
Overview of A101J1ZQ004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A101J1ZQ004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0184
|
Newark | A101J1Zq004=Sgl Pole,rocker |Alcoswitch Te Connectivity A101J1ZQ004 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 | Buy Now |
DISTI #
506-A101J1ZQ004
|
Mouser Electronics | Rocker Switches 5A @ 120V Wire Lug ON-NONE-ON SPST RoHS: Compliant | 29 |
|
$3.6900 / $4.9800 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC Bulk RoHS: Compliant |
75 In Stock |
|
$2.3300 / $4.2900 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC Bulk RoHS: Compliant |
75 In Stock |
|
$2.3300 / $4.2900 | Buy Now |
Part Details for A101J1ZQ004
A101J1ZQ004 CAD Models
A101J1ZQ004 Part Data Attributes
|
A101J1ZQ004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101J1ZQ004
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |