Part Details for A101KAB04 by TE Connectivity
Overview of A101KAB04 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A101KAB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-A101KAB04
|
Mouser Electronics | Toggle Switches A101KAB04 RoHS: Compliant | 64 |
|
$8.6300 / $14.6800 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk RoHS: Compliant | 0 |
|
$8.1000 / $11.8100 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk RoHS: Compliant | 0 |
|
$8.1000 / $11.8100 | Buy Now |
Part Details for A101KAB04
A101KAB04 CAD Models
A101KAB04 Part Data Attributes
|
A101KAB04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101KAB04
TE Connectivity
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.28 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |