Part Details for A101KAV2Q04 by TE Connectivity
Overview of A101KAV2Q04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A101KAV2Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-A101KAV2Q04-ND
|
DigiKey | SWITCH TOGGLE SPDT Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
250 In Stock |
|
$5.9900 / $6.2200 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Locking Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads Bulk RoHS: Compliant |
250 Partner Stock |
|
$5.0500 / $11.0800 | Buy Now |
DISTI #
2-1825136-8
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 5A/125VAC, 5A/28VDC, -30÷85°C Min Qty: 20 | 0 |
|
$6.5800 | RFQ |
DISTI #
000000000002659012
|
Sager | Toggle Switches | 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON None ON SPDT Locking Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads Bulk RoHS: Compliant |
250 Partner Stock |
|
$5.0500 / $11.0800 | Buy Now |
Part Details for A101KAV2Q04
A101KAV2Q04 CAD Models
A101KAV2Q04 Part Data Attributes
|
A101KAV2Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101KAV2Q04
TE Connectivity
Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-Right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 6.86 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |