Part Details for A101L1D9V30Q04 by TE Connectivity
Overview of A101L1D9V30Q04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A101L1D9V30Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0191
|
Newark | A101L1D9V30Q04 |Alcoswitch Te Connectivity A101L1D9V30Q04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $6.3000 | Buy Now |
DISTI #
2266-A101L1D9V30Q04-ND
|
DigiKey | SWITCH TOGGLE SPDT Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
335 In Stock |
|
$3.7700 / $4.7500 | Buy Now |
DISTI #
506-A101L1D9V30Q04
|
Mouser Electronics | Toggle Switches A101L1D9V30Q04 RoHS: Compliant | 180 |
|
$3.7400 / $4.9100 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk RoHS: Compliant |
335 Partner Stock |
|
$2.2600 / $5.8100 | Buy Now |
DISTI #
16502271
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk Min Qty: 15 Package Multiple: 1 | Americas - 335 |
|
$3.5400 / $4.4500 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk RoHS: Compliant |
335 Partner Stock |
|
$2.2600 / $5.8100 | Buy Now |
Part Details for A101L1D9V30Q04
A101L1D9V30Q04 CAD Models
A101L1D9V30Q04 Part Data Attributes:
|
A101L1D9V30Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101L1D9V30Q04
TE Connectivity
Toggle Switch, SPDT, On-on, 5A, 28VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.28 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for A101L1D9V30Q04
This table gives cross-reference parts and alternative options found for A101L1D9V30Q04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A101L1D9V30Q04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825136-9 | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount | TE Connectivity | A101L1D9V30Q04 vs 1825136-9 |