Part Details for A101MD9AV2B04 by TE Connectivity
Overview of A101MD9AV2B04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A101MD9AV2B04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6938
|
Newark | Switch, Toggle, Spdt, 20V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Through Hole, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity A101MD9AV2B04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$1.0300 | Buy Now |
DISTI #
72R6938
|
Avnet Americas | Gemini Series A Miniature Toggle Switch 1-Pole ON-ON Short Bat Gold Contacts Vertical Right Angle Termination - Bulk (Alt: 72R6938) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$3.6700 | Buy Now |
DISTI #
506-A101MD9AV2B04
|
Mouser Electronics | Toggle Switches ON-ON SPDT Bat Short RoHS: Compliant | 145 |
|
$3.2900 / $5.0800 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk |
161 In Stock |
|
$3.2000 / $5.9200 | Buy Now |
DISTI #
000000000002659016
|
Sager | Toggle Switches ON-ON SPDT Bat Short Min Qty: 500 | 0 |
|
$2.1500 / $3.1200 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk |
161 In Stock |
|
$3.2000 / $5.9200 | Buy Now |
Part Details for A101MD9AV2B04
A101MD9AV2B04 CAD Models
A101MD9AV2B04 Part Data Attributes:
|
A101MD9AV2B04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101MD9AV2B04
TE Connectivity
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.28 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |