There are no models available for this part yet.
Overview of A10245-01 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5146AICFA033IMA10.245000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5146AICFA-33VTA10.245000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5146AICFD033ITA10.245000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for A10245-01 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A10245-01
|
Avnet Americas | Tputty 502FG2, 160, 18x18in - Bulk (Alt: A10245-01) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$998.5374 / $1,508.4574 | Buy Now | |
DISTI #
739-A10245-01
|
Mouser Electronics | Thermal Interface Products Tputty 502FG2,160 18x18in, RoHS: Compliant | 0 |
|
$1,565.1200 | Order Now | |
DISTI #
73249681
|
RS | Thermal & Power, Gap fillers, 18x18in, Tputty 502FG2,160 | Laird Performance Materials A10245-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,620.8400 | RFQ |