Part Details for A10279-000 by TE Connectivity
Overview of A10279-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A10279-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A10279-000
|
Avnet Americas | Cable Assembly Data 6.096m 24AWG Data Bus - Bulk (Alt: A10279-000) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,118.8052 / $1,346.3588 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Container: Box | 0Box |
|
$1,215.5700 | Buy Now |
DISTI #
RYCD-500-L457-3-613-240
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L457-3-613-240 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-L457-3-613-240 RoHS: Compliant | 0 |
|
$1,176.9600 / $3,223.6800 | Buy Now |
DISTI #
RYCD-500-L457-3-613-240
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L457-3-613-240 | 0 |
|
Buy Now | |
DISTI #
000000000003482297
|
Sager | Data Bus Components - Microcouplers D-500-L457-3-613-240 Min Qty: 1 | 0 |
|
$1,244.4400 / $1,382.7000 | Buy Now |
|
Master Electronics | D-500-L457-3-613-240 RoHS: Compliant | 0 |
|
$1,176.9600 / $3,223.6800 | Buy Now |
Part Details for A10279-000
A10279-000 CAD Models
A10279-000 Part Data Attributes:
|
A10279-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A10279-000
TE Connectivity
D-500-L457-3-613-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Length | 6.096 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |