Part Details for A102S1RNZQK by C&K
Overview of A102S1RNZQK by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A102S1RNZQK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK7342
|
Newark | A102S1Rnzqk |C&k Components A102S1RNZQK Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6300 / $10.8600 | Buy Now |
DISTI #
108-A102S1RNZQK-ND
|
DigiKey | SWITCH ROTARY 2POS 2.5A W/SEAL Min Qty: 72 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6657 | Buy Now |
DISTI #
611-A102S1RNZQK
|
Mouser Electronics | Rotary Switches RoHS: Compliant | 0 |
|
$7.1300 / $10.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 | 0 |
|
$12.7000 | Buy Now |
DISTI #
000000000006380711
|
Sager | Rotary Switches Min Qty: 72 | 0 |
|
$6.7300 / $7.4200 | Buy Now |
Part Details for A102S1RNZQK
A102S1RNZQK CAD Models
A102S1RNZQK Part Data Attributes:
|
A102S1RNZQK
C&K
Buy Now
Datasheet
|
Compare Parts:
A102S1RNZQK
C&K
ROTARY SWITCH-2POSITIONS, SPDT, LATCHED, 0.35A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SCREW DRIVER SLOT | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for A102S1RNZQK
This table gives cross-reference parts and alternative options found for A102S1RNZQK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A102S1RNZQK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A102S1RNZQK | Rotary Switch, 2 Positions, SPDT, Latched, 0.35A, 125VDC, Solder Terminal, Screw Driver Slot Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | A102S1RNZQK vs A102S1RNZQK |