A1031
Description: Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, TO-8, 4 PIN

Overview of A1031 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for A1031 by MACOM

Part # Manufacturer Description Stock Price Buy
DISTI # 1465-A1031-ND
DigiKey IC RF AMP GPS 5MHZ-1.1GHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 10 $332.9820
$332.9820 Buy Now
DISTI # 937-A1031
Mouser Electronics RF Amplifier 10-1000MHz NF 2.7dB Gain 28.5dB RoHS: Compliant 0
  • 10 $308.6400
  • 25 $304.9500
$304.9500 / $308.6400 Order Now
DISTI # A1031
Richardson RFPD GAIN BLOCK RoHS: Compliant Min Qty: 4 0
  • 4 $517.0300
$517.0300 Buy Now

CAD Models for A1031 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A1031 by MACOM

A1031
MACOM
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM INC
Reach Compliance Code
unknown
Additional Feature
LOW NOISE, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
26 dB
Input Power-Max (CW)
10 dBm
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-54 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. A1031
    MACOM
    Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, TO-8, 4 PIN
    VS

Related Parts for A1031

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A1031 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A1031 by MACOM

Select Manufacturer
Which Manufacturer of A1031 would you like to use for your alert(s)?
  • Please alert me when A1031 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A1031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A1031 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A1031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A1031.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A1031 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: