Part Details for A103106B2 by Eaton Bussmann
Overview of A103106B2 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A103106B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R0565
|
Newark | A1 Barrier Strip, 6 Pole/Bulk |Eaton Bussmann A103106B2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $3.9500 | Buy Now |
DISTI #
A103106B2-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.325" Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003484085
|
Sager | Barrier Terminal Blocks BARRIER CONNECTORS MAGNUM SRS | 0 |
|
Buy Now |