There are no models available for this part yet.
Overview of A103109 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A103109 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A103109
|
Avnet Americas | Single Row Standard Barrier Terminal Block 9 Pole Non Feed-Thru Terminal - Bulk (Alt: A103109) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3728 / $8.1792 | Buy Now | |
DISTI #
504-A103109
|
Mouser Electronics | Barrier Terminal Blocks A1 FAMILY TB, 09 POLE RoHS: Compliant | 0 |
|
$7.8900 / $10.3400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$7.6800 | Buy Now |
CAD Models for A103109 by Eaton Corporation
Part Data Attributes for A103109 by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
9
|
Rated Current
|
20 A
|
Rated Voltage
|
150 V
|
Safety Approval
|
CSA; CE; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
14 AWG
|
Alternate Parts for A103109
This table gives cross-reference parts and alternative options found for A103109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A103109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1437649-1 | Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | A103109 vs 1437649-1 |