A103SDZQ04
TE Connectivity
Description: TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT

Overview of A103SDZQ04 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for A103SDZQ04 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96X7399
Newark Toggle Switch, Spdt, 5A, 120Vac, Panel, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Panel Mount, Contact Current Max:5A Rohs Compliant: Yes |Alcoswitch Te Connectivity A103SDZQ04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 223
  • 1 $4.2800
  • 10 $3.9300
  • 25 $3.9300
  • 50 $3.9300
  • 100 $3.9300
  • 500 $3.6300
$3.6300 / $4.2800 Buy Now
DISTI # 506-A103SDZQ04
Mouser Electronics Toggle Switches A103SDZQ04 RoHS: Compliant 272
  • 1 $5.7600
  • 10 $4.9900
  • 100 $4.4900
  • 200 $4.3700
  • 500 $3.7000
$3.7000 / $5.7600 Buy Now

CAD Models for A103SDZQ04 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A103SDZQ04 by TE Connectivity

A103SDZQ04
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
Actuator Finish
NICKEL
Actuator Type
STANDARD TYPE
Body Breadth
6.86 mm
Body Height
8.89 mm
Body Length or Diameter
12.7 mm
Bushing Length
0.28 inch
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000 V
Electrical Life
6000 Cycle(s)
End Contact Material
COPPER ALLOY
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Termination Type
WIRE
Want to compare parts?
  1. A103SDZQ04
    TE Connectivity
    TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A103SDZQ04 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A103SDZQ04 by TE Connectivity

Select Manufacturer
Which Manufacturer of A103SDZQ04 would you like to use for your alert(s)?
  • Please alert me when A103SDZQ04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A103SDZQ04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A103SDZQ04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A103SDZQ04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A103SDZQ04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A103SDZQ04 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: