-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-A103SYZQ04
|
Mouser Electronics | Toggle Switches SP ON-OFF-ON BAT LUG TOGGLE SWITCH RoHS: Compliant | 1997 |
|
$3.1400 / $4.3700 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Long Baton Toggle Wire Lug 5A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
3603 In Stock |
|
$2.3800 / $4.1200 | Buy Now |
DISTI #
2-1825137-0
|
TTI | Toggle Switches SWITCH TOGGLE pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.6600 / $2.8400 | Buy Now |
DISTI #
000000000002659042
|
Sager | Toggle Switches SP ON-OFF-ON BAT LUG TOGGLE SWITCH Min Qty: 2000 | 0 |
|
$2.3700 / $3.0800 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Long Baton Toggle Wire Lug 5A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
3603 In Stock |
|
$2.3800 / $4.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A103SYZQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A103SYZQ04
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for A103SYZQ04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A103SYZQ04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A103SYZB | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Baton Long Type Actuator, Panel Mount-threaded | TE Connectivity | A103SYZQ04 vs A103SYZB |
A103SYZB04 | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | TE Connectivity | A103SYZQ04 vs A103SYZB04 |