Part Details for A10403MNMCQE by Littelfuse Inc
Overview of A10403MNMCQE by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A10403MNMCQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft Modular Base 2.5A 125VAC 125VDC Automotive RoHS: Compliant | 0 |
|
$5.2300 / $8.9400 | Buy Now |
|
Master Electronics | Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft Modular Base 2.5A 125VAC 125VDC Automotive RoHS: Compliant | 0 |
|
$5.2300 / $8.9400 | Buy Now |