Part Details for A10405RNMCB by C&K
Overview of A10405RNMCB by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A10405RNMCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P8876
|
Newark | Rotary Switches Rotary |C&k Components A10405RNMCB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4800 / $17.9400 | Buy Now |
DISTI #
A10405RNMCB-ND
|
DigiKey | SWITCH ROTARY 4POS 0.4VA 20V Min Qty: 72 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.0935 | Buy Now |
DISTI #
611-A10405RNMCB
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 0 |
|
$10.0900 / $13.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 | 0 |
|
$15.7100 | Buy Now |
DISTI #
35895574
|
Verical | Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft Modular Base 20VAC 20VDC 0.4VA RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 38 |
|
$12.3900 / $14.7300 | Buy Now |
DISTI #
000000000000078672
|
Sager | Rotary Switches Rotary Min Qty: 72 | 0 |
|
$8.3300 / $8.9200 | Buy Now |
Part Details for A10405RNMCB
A10405RNMCB CAD Models
A10405RNMCB Part Data Attributes
|
A10405RNMCB
C&K
Buy Now
Datasheet
|
Compare Parts:
A10405RNMCB
C&K
ROTARY SWITCH-4POSITIONS, SP4T, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Type | FLAT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |