Part Details for A10415RNCQ by C&K
Overview of A10415RNCQ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A10415RNCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5924
|
Newark | A10415Rncq |C&k Components A10415RNCQ Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $9.3200 | Buy Now |
DISTI #
CKN9450-ND
|
DigiKey | SWITCH ROTARY 4POS 2.5A 125V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
99 In Stock |
|
$4.6506 / $8.8400 | Buy Now |
DISTI #
611-A10415RNCQ
|
Mouser Electronics | Rotary Switches Switch Rotary 1.5" 3 0Deg Sp 4Pos RoHS: Compliant | 56 |
|
$4.6500 / $7.5900 | Buy Now |
DISTI #
70863064
|
RS | Switch, Rotary, SP4T,1.5" Flatted Actuator, Non-Shorting,2.5A,125VAC/DC, PC ThruHole | C&K A10415RNCQ RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6700 | RFQ |
|
Future Electronics | A Series SP4T 2.5A AC/350mA DC 125V Panel Mount Through Hole Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Container: Box | 0Box |
|
$5.5100 / $5.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 | 0 |
|
$8.9100 | Buy Now |
DISTI #
000000000000592426
|
Sager | Rotary Switches Switch Rotary 1.5 3 0Deg Sp 4Pos Min Qty: 72 | 0 |
|
$4.7200 / $5.2100 | Buy Now |
Part Details for A10415RNCQ
A10415RNCQ CAD Models
A10415RNCQ Part Data Attributes
|
A10415RNCQ
C&K
Buy Now
Datasheet
|
Compare Parts:
A10415RNCQ
C&K
ROTARY SWITCH-4POSITIONS, SP4T, LATCHED, 0.35A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 1.5 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | FLAT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for A10415RNCQ
This table gives cross-reference parts and alternative options found for A10415RNCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A10415RNCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A10415RNCQ | Rotary Switch, 4 Positions, SP4T, Latched, 0.35A, 125VDC, Solder Terminal, High-flatted Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | A10415RNCQ vs A10415RNCQ |